MCP4131-103E/SN vs MCP4131-103E/MS feature comparison

MCP4131-103E/SN Microchip Technology Inc

Buy Now Datasheet

MCP4131-103E/MS Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Part Package Code SOIC MSOP
Package Description Sop, Sop8,.25 Tssop, Tssop8,.19
Pin Count 8 8
Manufacturer Package Code SOIC-8 MSOP-8
Reach Compliance Code Compliant Compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 7 Weeks 6 Weeks
Bandwidth-Nom 1 Khz 1 Khz
Control Interface Increment/Decrement Increment/Decrement
Converter Type Digital Potentiometer Digital Potentiometer
JESD-30 Code R-PDSO-G8 S-PDSO-G8
JESD-609 Code e3 e3
Length 4.9 Mm 3 Mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Positions 129 129
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code SOP TSSOP
Package Equivalence Code SOP8,.25 TSSOP8,.19
Package Shape Rectangular Square
Package Style Small Outline Small Outline, Thin Profile, Shrink Pitch
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Resistance Law Linear Linear
Resistance Tolerance-Max 20% 20%
Resistor Terminal Voltage-Max 5 V 5 V
Resistor Terminal Voltage-Min
Seated Height-Max 1.75 Mm 1.1 Mm
Supply Current-Max 1 Ma 1 Ma
Supply Voltage-Nom 5 V 5 V
Surface Mount Yes Yes
Technology Cmos Cmos
Temperature Coefficient-Nom 150 Ppm/°C 150 Ppm/°C
Temperature Grade Automotive Automotive
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form Gull Wing Gull Wing
Terminal Pitch 1.27 Mm 0.65 Mm
Terminal Position Dual Dual
Total Resistance-Nom 10000 Ω 10000 Ω
Width 3.9 Mm 3 Mm
Base Number Matches 1 1
Time@Peak Reflow Temperature-Max (s) 40