MCP4461T-103E/ML
vs
MCP6569T-E/OT
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code |
QFN
|
SOT-23
|
Package Description |
HVQCCN, LCC20,.16SQ,20
|
LSSOP,
|
Pin Count |
20
|
5
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
17 Weeks
|
|
Samacsys Manufacturer |
Microchip
|
|
Additional Feature |
NON VOLATILE MEMORY
|
|
Bandwidth-Nom |
1 kHz
|
|
Control Interface |
2-WIRE SERIAL
|
|
Converter Type |
DIGITAL POTENTIOMETER
|
|
JESD-30 Code |
S-PQCC-N20
|
R-PDSO-G5
|
JESD-609 Code |
e3
|
|
Length |
4 mm
|
2.9 mm
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
4
|
4
|
Number of Positions |
257
|
|
Number of Terminals |
20
|
5
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HVQCCN
|
LSSOP
|
Package Equivalence Code |
LCC20,.16SQ,20
|
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
|
Resistance Law |
LINEAR/LOGARITHMIC
|
|
Resistance Tolerance-Max |
20%
|
|
Resistor Terminal Voltage-Max |
5.5 V
|
|
Resistor Terminal Voltage-Min |
|
|
Screening Level |
TS 16949
|
|
Seated Height-Max |
1 mm
|
1.45 mm
|
Supply Current-Max |
0.6 mA
|
|
Supply Voltage-Nom |
2.7 V
|
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Coefficient-Nom |
150 ppm/°C
|
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
NO LEAD
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.95 mm
|
Terminal Position |
QUAD
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
40
|
|
Total Resistance-Nom |
10000 Ω
|
|
Width |
4 mm
|
1.55 mm
|
Base Number Matches |
1
|
1
|
Amplifier Type |
|
COMPARATOR
|
Input Offset Voltage-Max |
|
10000 µV
|
Output Type |
|
OPEN-DRAIN
|
Response Time-Nom |
|
56 ns
|
Supply Voltage Limit-Max |
|
6.5 V
|
Supply Voltage-Nom (Vsup) |
|
1.8 V
|
|
|
|
Compare MCP4461T-103E/ML with alternatives
Compare MCP6569T-E/OT with alternatives