Part Details for MCP4461T-103E/ML by Microchip Technology Inc
Overview of MCP4461T-103E/ML by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP4461T-103E/ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91R2876
|
Newark | 10K, Spi, Quad Channel, 8-Bit, Nonvolatile Memory 20 Qfn 4X4X0.9Mm T/R Rohs Compliant: Yes |Microchip MCP4461T-103E/ML Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.9300 | Buy Now |
DISTI #
MCP4461T-103E/ML-ND
|
DigiKey | IC DGTL POT 10KOHM 257TAP 20QFN Min Qty: 3300 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8700 | Buy Now |
DISTI #
MCP4461T-103E/ML
|
Avnet Americas | Digital Potentiometer 256POS 10k Ohm Quad 20-Pin QFN EP T/R - Tape and Reel (Alt: MCP4461T-103E/ML) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Container: Reel | 0 |
|
$1.8700 / $2.4900 | Buy Now |
DISTI #
579-MCP4461T-103E/ML
|
Mouser Electronics | Digital Potentiometer ICs 10k SPI Qd Ch 8bit Nonvolatile memory RoHS: Compliant | 0 |
|
$1.8700 | Order Now |
DISTI #
MCP4461T-103E/ML
|
Microchip Technology Inc | 7/8 Bit Quad I2C Digital Potentiometer, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
3300 Alternates Available |
|
$1.8100 / $2.4900 | Buy Now |
DISTI #
70567761
|
RS | 10k, SPI, quad channel, 8-bit, nonvolatile memory | Microchip Technology Inc. MCP4461T-103E/ML RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9500 / $3.4700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$2.0600 | Buy Now |
|
Onlinecomponents.com | 10k, SPI, quad channel, 8-bit, nonvolatile memory | Microchip Technology Inc. MCP4461T-103E/ML RoHS: Compliant | 3300 Factory Stock |
|
$1.6900 / $4.6200 | Buy Now |
DISTI #
MCP4461T-103E/ML
|
Avnet Americas | Digital Potentiometer 256POS 10k Ohm Quad 20-Pin QFN EP T/R - Tape and Reel (Alt: MCP4461T-103E/ML) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Container: Reel | 0 |
|
$1.8700 / $2.4900 | Buy Now |
|
Ameya Holding Limited | IC DGTL POT 257TAPS 10K 20QFN | 3300 |
|
RFQ |
Part Details for MCP4461T-103E/ML
MCP4461T-103E/ML CAD Models
MCP4461T-103E/ML Part Data Attributes:
|
MCP4461T-103E/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP4461T-103E/ML
Microchip Technology Inc
QUAD 10K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 257 POSITIONS, PQCC20, 4 X 4 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC20,.16SQ,20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | NON VOLATILE MEMORY | |
Bandwidth-Nom | 1 kHz | |
Control Interface | 2-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Positions | 257 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR/LOGARITHMIC | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5.5 V | |
Resistor Terminal Voltage-Min | ||
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 0.6 mA | |
Supply Voltage-Nom | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 150 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Total Resistance-Nom | 10000 Ω | |
Width | 4 mm |
Alternate Parts for MCP4461T-103E/ML
This table gives cross-reference parts and alternative options found for MCP4461T-103E/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP4461T-103E/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP4461-103E/ML | QUAD 10K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 257 POSITIONS, PQCC20, 4 X 4 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-20 | Microchip Technology Inc | MCP4461T-103E/ML vs MCP4461-103E/ML |