MCP603-E/P vs MCP601T-I/OT feature comparison

MCP603-E/P Microchip Technology Inc

Buy Now Datasheet

MCP601T-I/OT Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Part Package Code DIP SOIC
Pin Count 8 5
Manufacturer Package Code PDIP-8 SOT-23-5
Reach Compliance Code Compliant Compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Factory Lead Time 8 Weeks 6 Weeks
Amplifier Type Operational Amplifier Operational Amplifier
Architecture Voltage-Feedback Voltage-Feedback
Average Bias Current-Max (IIB) 0.005 µA 0.00006 µA
Common-mode Reject Ratio-Min 75 Db 75 Db
Common-mode Reject Ratio-Nom 90 Db 90 Db
Frequency Compensation Yes Yes
Input Offset Voltage-Max 4500 µV 3000 µV
JESD-30 Code R-PDIP-T8 R-PDSO-G5
JESD-609 Code e3 e3
Length 9.46 Mm 2.9 Mm
Low-Bias Yes Yes
Low-Offset No No
Micropower Yes Yes
Number of Functions 1 1
Number of Terminals 8 5
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code DIP LSSOP
Package Equivalence Code DIP8,.3 TSOP5/6,.11,37
Package Shape Rectangular Rectangular
Package Style In-Line Small Outline, Low Profile, Shrink Pitch
Packing Method Tube Tape And Reel
Power No No
Programmable Power No No
Qualification Status Not Qualified Not Qualified
Screening Level Ts 16949 Ts 16949
Seated Height-Max 4.32 Mm 1.45 Mm
Slew Rate-Nom 2.3 V/Us 2.3 V/Us
Supply Current-Max 0.325 Ma 0.325 Ma
Supply Voltage Limit-Max 7 V 7 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount No Yes
Technology Cmos Cmos
Temperature Grade Automotive Industrial
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form Through-Hole Gull Wing
Terminal Pitch 2.54 Mm 0.95 Mm
Terminal Position Dual Dual
Unity Gain BW-Nom 2800 2800
Voltage Gain-Min 56200 56200
Wideband No No
Width 7.62 Mm 1.55 Mm
Base Number Matches 2 3
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260