MCP6283T-E/MS vs MCP6273-E/P feature comparison

MCP6283T-E/MS Microchip Technology Inc

Buy Now Datasheet

MCP6273-E/P Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Part Package Code MSOP DIP
Package Description Plastic, Msop-8
Pin Count 8 8
Manufacturer Package Code MSOP-8 PDIP-8
Reach Compliance Code Compliant Compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Factory Lead Time 5 Weeks
Amplifier Type Operational Amplifier Operational Amplifier
Architecture Voltage-Feedback Voltage-Feedback
Average Bias Current-Max (IIB) 0.005 µA 0.005 µA
Common-mode Reject Ratio-Min 65 Db 65 Db
Common-mode Reject Ratio-Nom 85 Db 85 Db
Frequency Compensation Yes Yes
Input Offset Voltage-Max 5000 µV 5000 µV
JESD-30 Code S-PDSO-G8 R-PDIP-T8
JESD-609 Code e3 e3
Length 3 Mm 9.27 Mm
Low-Bias Yes Yes
Low-Offset No No
Micropower Yes Yes
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code TSSOP DIP
Package Equivalence Code TSSOP8,.19 DIP8,.3
Package Shape Square Rectangular
Package Style Small Outline, Thin Profile, Shrink Pitch In-Line
Packing Method Tape And Reel Tube
Peak Reflow Temperature (Cel) 260
Power No No
Programmable Power No No
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 Mm 5.334 Mm
Slew Rate-Nom 2.5 V/Us 0.9 V/Us
Supply Current-Max 0.57 Ma 0.24 Ma
Supply Voltage Limit-Max 7 V 7 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount Yes No
Technology Cmos Cmos
Temperature Grade Automotive Automotive
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form Gull Wing Through-Hole
Terminal Pitch 0.65 Mm 2.54 Mm
Terminal Position Dual Dual
Time@Peak Reflow Temperature-Max (s) 40
Unity Gain BW-Nom 5000 2000
Voltage Gain-Min 31620 31620
Wideband No No
Width 3 Mm 7.62 Mm
Base Number Matches 1 1