MCP7940NT-E/SNVAO
vs
DS1339BU+
feature comparison
| Rohs Code |
Yes
|
Yes
|
| Part Life Cycle Code |
Active
|
Transferred
|
| Package Description |
Sop, Sop8,.23
|
Tssop, Tssop8,.19
|
| Pin Count |
8
|
8
|
| Manufacturer Package Code |
SOIC-8
|
|
| Reach Compliance Code |
Compliant
|
Compliant
|
| ECCN Code |
EAR99
|
EAR99
|
| HTS Code |
8542.39.00.01
|
8542.39.00.01
|
| Factory Lead Time |
17 Weeks
|
|
| Clock Frequency-Max |
0.032 Mhz
|
0.032 Mhz
|
| External Data Bus Width |
|
|
| Information Access Method |
Serial(I2c)
|
Serial(I2c)
|
| Interrupt Capability |
Y
|
Y
|
| JESD-30 Code |
R-PDSO-G8
|
S-PDSO-G8
|
| JESD-609 Code |
e3
|
e3
|
| Length |
4.9 Mm
|
3 Mm
|
| Moisture Sensitivity Level |
1
|
1
|
| Number of Terminals |
8
|
8
|
| Number of Timers |
|
|
| On Chip Data RAM Width |
8
|
|
| Operating Temperature-Max |
125 °C
|
85 °C
|
| Operating Temperature-Min |
-40 °C
|
-40 °C
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Code |
SOP
|
TSSOP
|
| Package Equivalence Code |
SOP8,.23
|
TSSOP8,.19
|
| Package Shape |
Rectangular
|
Square
|
| Package Style |
Small Outline
|
Small Outline, Thin Profile, Shrink Pitch
|
| Peak Reflow Temperature (Cel) |
260
|
260
|
| RAM (words) |
64
|
|
| Screening Level |
Aec-Q100; Ts 16949
|
|
| Seated Height-Max |
1.75 Mm
|
1.1 Mm
|
| Supply Current-Max |
0.4 Ma
|
|
| Supply Voltage-Max |
5.5 V
|
5.5 V
|
| Supply Voltage-Min |
1.8 V
|
1.71 V
|
| Supply Voltage-Nom |
2.5 V
|
3.3 V
|
| Surface Mount |
Yes
|
Yes
|
| Technology |
Cmos
|
Cmos
|
| Temperature Grade |
Automotive
|
Industrial
|
| Terminal Finish |
Matte Tin (Sn)
|
Matte Tin
|
| Terminal Form |
Gull Wing
|
Gull Wing
|
| Terminal Pitch |
1.27 Mm
|
0.65 Mm
|
| Terminal Position |
Dual
|
Dual
|
| Time-Min |
Seconds
|
Seconds
|
| Volatile |
Yes
|
No
|
| Width |
3.9 Mm
|
3 Mm
|
| uPs/uCs/Peripheral ICs Type |
Timer, Real Time Clock
|
Timer, Real Time Clock
|
| Base Number Matches |
1
|
2
|
| Part Package Code |
|
SOIC
|
| Qualification Status |
|
Not Qualified
|
| Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|