MCP79410-I/MS
vs
MCP79410T-I/MS
feature comparison
| Rohs Code |
Yes
|
Yes
|
| Part Life Cycle Code |
Active
|
Active
|
| Part Package Code |
MSOP
|
MSOP
|
| Package Description |
Sop, Sop8,.19
|
Sop, Sop8,.19
|
| Pin Count |
8
|
8
|
| Manufacturer Package Code |
MSOP-8
|
MSOP-8
|
| Reach Compliance Code |
Compliant
|
Compliant
|
| ECCN Code |
EAR99
|
EAR99
|
| HTS Code |
8542.39.00.01
|
8542.39.00.01
|
| Factory Lead Time |
7 Weeks
|
7 Weeks
|
| Additional Feature |
Also Operates At 100khz With 1.8 V Nominal
|
Also Operates At 100khz With 1.8 V Nominal
|
| Clock Frequency-Max |
0.032 Mhz
|
0.032 Mhz
|
| External Data Bus Width |
|
|
| Information Access Method |
Serial(I2c)
|
Serial(I2c)
|
| Interrupt Capability |
Y
|
Y
|
| JESD-30 Code |
S-PDSO-G8
|
S-PDSO-G8
|
| JESD-609 Code |
e3
|
e3
|
| Length |
3 Mm
|
3 Mm
|
| Moisture Sensitivity Level |
1
|
1
|
| Number of Terminals |
8
|
8
|
| Number of Timers |
|
|
| On Chip Data RAM Width |
8
|
8
|
| Operating Temperature-Max |
85 °C
|
85 °C
|
| Operating Temperature-Min |
-40 °C
|
-40 °C
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Code |
SOP
|
SOP
|
| Package Equivalence Code |
SOP8,.19
|
SOP8,.19
|
| Package Shape |
Square
|
Square
|
| Package Style |
Small Outline
|
Small Outline
|
| Peak Reflow Temperature (Cel) |
260
|
260
|
| Qualification Status |
Not Qualified
|
Not Qualified
|
| RAM (words) |
64
|
64
|
| Screening Level |
Ts 16949
|
Ts 16949
|
| Seated Height-Max |
1.1 Mm
|
1.1 Mm
|
| Supply Current-Max |
3 Ma
|
3 Ma
|
| Supply Voltage-Max |
5.5 V
|
5.5 V
|
| Supply Voltage-Min |
1.8 V
|
1.8 V
|
| Supply Voltage-Nom |
2.5 V
|
2.5 V
|
| Surface Mount |
Yes
|
Yes
|
| Technology |
Cmos
|
Cmos
|
| Temperature Grade |
Industrial
|
Industrial
|
| Terminal Finish |
Matte Tin (Sn)
|
Matte Tin (Sn)
|
| Terminal Form |
Gull Wing
|
Gull Wing
|
| Terminal Pitch |
0.65 Mm
|
0.65 Mm
|
| Terminal Position |
Dual
|
Dual
|
| Time-Min |
Seconds
|
Seconds
|
| Time@Peak Reflow Temperature-Max (s) |
40
|
40
|
| Volatile |
No
|
No
|
| Width |
3 Mm
|
3 Mm
|
| uPs/uCs/Peripheral ICs Type |
Timer, Real Time Clock
|
Timer, Real Time Clock
|
| Base Number Matches |
1
|
1
|
|
|
|