MCP9502PT-095E/OT vs MCP9503NT-085E/OT feature comparison

MCP9502PT-095E/OT Microchip Technology Inc

Buy Now Datasheet

MCP9503NT-085E/OT Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Package Description Lead Free, Plastic, Sot-23, 5 Pin Lead Free, Plastic, Sot-23, 5 Pin
Pin Count 5
Manufacturer Package Code SOT-23-5
Reach Compliance Code Compliant Compliant
Factory Lead Time 5 Weeks
Accuracy-Max (Cel) 6 Cel 6 Cel
Body Breadth 1.55 Mm 1.55 Mm
Body Height 1.175 Mm 1.175 Mm
Body Length or Diameter 2.9 Mm 2.9 Mm
Housing Plastic Plastic
JESD-609 Code e3 e3
Mounting Feature Surface Mount Surface Mount
Number of Terminals 5 5
Operating Current-Max 0.04 Ma 0.04 Ma
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Nom 5000 µA
Output Voltage-Max 3.28 V 3.28 V
Output Voltage-Min 0.82 V 0.82 V
Package Body Material Plastic/Epoxy
Package Equivalence Code TSOP5/6,.11,37 TSOP5/6,.11,37
Package Shape/Style Rectangular Rectangular
Sensors/Transducers Type Temperature Sensor,Switch/Digital Output,Single Trip Point Temperature Sensor,Switch/Digital Output,Single Trip Point
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2.7 V 2.7 V
Surface Mount Yes Yes
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Termination Type Solder Solder
Base Number Matches 1 1