MCP9700A-E/LT
vs
MCP9700AT-E/LT
feature comparison
| Part Life Cycle Code |
Active
|
Active
|
| Package Description |
Sc-70, 5 Pin
|
|
| Reach Compliance Code |
Compliant
|
Compliant
|
| Date Of Intro |
2016-06-03
|
|
| Accuracy-Max (Cel) |
4 Cel
|
4 Cel
|
| Body Breadth |
1.25 Mm
|
1.25 Mm
|
| Body Height |
0.95 Mm
|
0.95 Mm
|
| Body Length or Diameter |
2 Mm
|
2 Mm
|
| Housing |
Plastic
|
Plastic
|
| JESD-609 Code |
e3
|
e3
|
| Mounting Feature |
Surface Mount
|
Surface Mount
|
| Number of Bits |
12
|
12
|
| Number of Terminals |
5
|
5
|
| Operating Current-Max |
0.015 Ma
|
0.015 Ma
|
| Operating Temperature-Max |
125 °C
|
125 °C
|
| Operating Temperature-Min |
-40 °C
|
-40 °C
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Equivalence Code |
TSSOP5/6,.08
|
TSSOP5/6,.08
|
| Package Shape/Style |
Rectangular
|
Rectangular
|
| Screening Level |
Ts 16949
|
Ts 16949
|
| Sensors/Transducers Type |
Temperature Sensor,Analog,Resistance Based
|
Temperature Sensor,Analog,Resistance Based
|
| Supply Voltage-Max |
5.5 V
|
5.5 V
|
| Supply Voltage-Min |
2.3 V
|
2.3 V
|
| Surface Mount |
Yes
|
Yes
|
| Terminal Finish |
Matte Tin (Sn)
|
Matte Tin (Sn)
|
| Termination Type |
Solder
|
Solder
|
| Base Number Matches |
1
|
1
|
| Pbfree Code |
|
Yes
|
| Rohs Code |
|
Yes
|
| Pin Count |
|
5
|
| Manufacturer Package Code |
|
SC70-5
|
| ECCN Code |
|
EAR99
|
| HTS Code |
|
8542.39.00.01
|
| Factory Lead Time |
|
7 Weeks
|
|
|
|