MCP9700A-E/TT vs MCP9700A-E/LT feature comparison

MCP9700A-E/TT Microchip Technology Inc

Buy Now Datasheet

MCP9700A-E/LT Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description SOT-23, 3 PIN SC-70, 5 PIN
Reach Compliance Code compliant compliant
Date Of Intro 2016-06-03 2016-06-03
Accuracy-Max (Cel) 4 Cel 4 Cel
Body Breadth 1.3 mm 1.25 mm
Body Height 1.005 mm 0.95 mm
Body Length or Diameter 2.9 mm 2 mm
Housing PLASTIC PLASTIC
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Bits 12 12
Number of Terminals 3 5
Operating Current-Max 0.015 mA 0.015 mA
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code TO-236 TSSOP5/6,.08
Package Shape/Style RECTANGULAR RECTANGULAR
Screening Level TS 16949 TS 16949
Sensors/Transducers Type TEMPERATURE SENSOR,ANALOG,RESISTANCE BASED TEMPERATURE SENSOR,ANALOG,RESISTANCE BASED
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2.3 V 2.3 V
Surface Mount YES YES
Temperature Coefficient POSITIVE ppm/°C POSITIVE ppm/°C
Termination Type SOLDER SOLDER
Base Number Matches 1 1
JESD-609 Code e3
Terminal Finish Matte Tin (Sn)

Compare MCP9700A-E/TT with alternatives

Compare MCP9700A-E/LT with alternatives