MCP9803-M/SN
vs
MCP9803T-M/MSVAO
feature comparison
| Pbfree Code |
Yes
|
|
| Rohs Code |
Yes
|
Yes
|
| Part Life Cycle Code |
Active
|
Active
|
| Package Description |
0.150 Inch, Plastic, Ms-012, Soic-8
|
Msop-8
|
| Pin Count |
8
|
8
|
| Manufacturer Package Code |
SOIC-8
|
MSOP-8
|
| Reach Compliance Code |
Compliant
|
Compliant
|
| ECCN Code |
EAR99
|
EAR99
|
| HTS Code |
8542.39.00.01
|
8542.33.00.01
|
| Factory Lead Time |
6 Weeks
|
6 Weeks
|
| Accuracy-Max (Cel) |
3 Cel
|
3 Cel
|
| Body Breadth |
3.9 Mm
|
3 Mm
|
| Body Height |
1.72 Mm
|
1.1 Mm
|
| Body Length or Diameter |
4.89 Mm
|
3 Mm
|
| Housing |
Plastic
|
Plastic
|
| JESD-609 Code |
e3
|
e3
|
| Mounting Feature |
Surface Mount
|
Surface Mount
|
| Number of Bits |
12
|
12
|
| Number of Terminals |
8
|
8
|
| Operating Current-Max |
0.2 Ma
|
0.2 Ma
|
| Operating Temperature-Max |
125 °C
|
125 °C
|
| Operating Temperature-Min |
-55 °C
|
-55 °C
|
| Output Interface Type |
2-Wire Interface
|
2-Wire Interface
|
| Output Voltage-Min |
0.4 V
|
0.4 V
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Equivalence Code |
SOP8,.25
|
TSSOP8,.19
|
| Package Shape/Style |
Rectangular
|
Square
|
| Sensors/Transducers Type |
Temperature Sensor,Switch/Digital Output,Serial
|
Temperature Sensor,Switch/Digital Output,Serial
|
| Supply Voltage-Max |
5.5 V
|
5.5 V
|
| Supply Voltage-Min |
2.7 V
|
2.7 V
|
| Surface Mount |
Yes
|
Yes
|
| Terminal Finish |
Matte Tin (Sn)
|
Matte Tin (Sn)
|
| Termination Type |
Solder
|
Solder
|
| Base Number Matches |
1
|
1
|
| Screening Level |
|
Aec-Q100
|
|
|
|