MCS0402HC1000FE1 vs MCS04020C1000FE5 feature comparison

MCS0402HC1000FE1 Vishay Intertechnologies

Buy Now Datasheet

MCS04020C1000FE5

Part not found

Search for MCS04020C1000FE5
Rohs Code Yes
Part Life Cycle Code Active
Package Description Chip
Reach Compliance Code Compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature Rated Ac Coltage(V): 50
Construction Rectangular
Mounting Feature Surface Mount
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 0.32 Mm
Package Length 1 Mm
Package Style Smt
Package Width 0.5 Mm
Packing Method Tr, Paper, 7 Inch
Rated Power Dissipation (P) 0.063 W
Rated Temperature 70 °C
Reference Standard Cecc40401-801
Resistance 100 Ω
Resistor Type Fixed Resistor
Size Code 0402
Surface Mount Yes
Technology Thin Film
Temperature Coefficient 50 Ppm/°C
Terminal Shape Wraparound
Tolerance 1%
Working Voltage 50 V
Base Number Matches 1