MCWF08R4993BTL vs AS0805E4993B-T5 feature comparison

MCWF08R4993BTL SPC Multicomp

Buy Now Datasheet

AS0805E4993B-T5 Thin Film Technology Corp (TFT)

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MULTICOMP PRO THIN FILM TECHNOLOGY CORP
Package Description CHIP CHIP
Reach Compliance Code unknown compliant
Additional Feature HIGH PRECISION, LASER TRIMMABLE, RATED AC VOLTAGE (V): 150 ANTI-SULFUR, PRECISION
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.5 mm 0.508 mm
Package Length 2 mm 1.981 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 1.25 mm 1.245 mm
Rated Power Dissipation (P) 0.125 W 0.125 W
Rated Temperature 70 °C 70 °C
Resistance 499000 Ω 499000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0805 0805
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.1% 0.1%
Working Voltage 150 V 150 V
Base Number Matches 1 1
Rohs Code Yes
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Rectangular
Packing Method TR
Terminal Finish MATTE TIN OVER NICKEL

Compare MCWF08R4993BTL with alternatives

Compare AS0805E4993B-T5 with alternatives