MCX240D5
vs
MCX240D5
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
CRYDOM INC
|
SENSATA TECHNOLOGIES INC
|
Package Description |
ROHS COMPLIANT, PLASTIC, SIP-4
|
ROHS COMPLIANT, PLASTIC, SIP-4
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.95.00
|
|
Additional Feature |
UL RECOGNIZED, ZERO VOLTAGE CROSSING
|
UL RECOGNIZED, ZERO VOLTAGE CROSSING
|
Control Current |
0.015 A
|
0.015 A
|
Control Voltage |
3 V
|
3 V
|
Forward Current-Max |
0.015 A
|
0.015 A
|
Input Type |
DC
|
DC
|
Isolation Voltage-Max |
4000 V
|
4000 V
|
JESD-609 Code |
e3
|
e3
|
Number of Elements |
1
|
1
|
On-State Current-Max |
5 A
|
5 A
|
Operating Temperature-Max |
80 °C
|
80 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
TRIGGER OUTPUT SSR
|
TRIGGER OUTPUT SSR
|
Output Circuit Type |
Back to Back SCR
|
Back to Back SCR
|
Overall Height |
25.4 mm
|
25.4 mm
|
Overall Length |
43.1 mm
|
43.1 mm
|
Terminal Finish |
Tin (Sn) - with Nickel (Ni) barrier
|
TIN OVER NICKEL
|
Base Number Matches |
4
|
1
|
|
|
|
Compare MCX240D5 with alternatives
Compare MCX240D5 with alternatives