MD649
vs
MA115TX
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MICROSEMI CORP
|
PANASONIC CORP
|
Package Description |
R-XUUC-N1
|
R-PDSO-F2
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.40
|
8541.10.00.70
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
JESD-30 Code |
R-XUUC-N1
|
R-PDSO-F2
|
JESD-609 Code |
e0
|
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Number of Terminals |
1
|
2
|
Output Current-Max |
0.2 A
|
0.2 A
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
UNCASED CHIP
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
NO LEAD
|
FLAT
|
Terminal Position |
UPPER
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Base Number Matches |
1
|
1
|
Forward Voltage-Max (VF) |
|
1.2 V
|
Operating Temperature-Max |
|
150 °C
|
Power Dissipation-Max |
|
0.15 W
|
|
|
|
Compare MD649 with alternatives
Compare MA115TX with alternatives