MD918APBFREE
vs
MD918A
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
CENTRAL SEMICONDUCTOR CORP
|
NEW JERSEY SEMICONDUCTOR PRODUCTS INC
|
Package Description |
,
|
CYLINDRICAL, O-MBCY-W6
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Date Of Intro |
2018-04-26
|
|
JESD-609 Code |
e3
|
|
Terminal Finish |
MATTE TIN
|
|
Base Number Matches |
1
|
1
|
Collector Current-Max (IC) |
|
0.05 A
|
Collector-Base Capacitance-Max |
|
1.7 pF
|
Collector-Emitter Voltage-Max |
|
15 V
|
Configuration |
|
SEPARATE, 2 ELEMENTS
|
Highest Frequency Band |
|
VERY HIGH FREQUENCY BAND
|
JESD-30 Code |
|
O-MBCY-W6
|
Number of Elements |
|
2
|
Number of Terminals |
|
6
|
Package Body Material |
|
METAL
|
Package Shape |
|
ROUND
|
Package Style |
|
CYLINDRICAL
|
Polarity/Channel Type |
|
NPN
|
Surface Mount |
|
NO
|
Terminal Form |
|
WIRE
|
Terminal Position |
|
BOTTOM
|
Transistor Application |
|
AMPLIFIER
|
Transistor Element Material |
|
SILICON
|
Transition Frequency-Nom (fT) |
|
600 MHz
|
|
|
|
Compare MD918APBFREE with alternatives
Compare MD918A with alternatives