Part Details for MD918APBFREE by Central Semiconductor Corp
Overview of MD918APBFREE by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for MD918APBFREE
MD918APBFREE CAD Models
MD918APBFREE Part Data Attributes:
|
MD918APBFREE
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
MD918APBFREE
Central Semiconductor Corp
Small Signal Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-04-26 | |
JESD-609 Code | e3 | |
Terminal Finish | MATTE TIN |
Alternate Parts for MD918APBFREE
This table gives cross-reference parts and alternative options found for MD918APBFREE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MD918APBFREE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MD918A | 50mA, 15V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, CASE 654-07, 6 PIN | Motorola Mobility LLC | MD918APBFREE vs MD918A |
MD918A | NPN DUAL SILICON TRANSISTOR | New Jersey Semiconductor Products Inc | MD918APBFREE vs MD918A |
MD918ATIN/LEAD | Small Signal Bipolar Transistor, | Central Semiconductor Corp | MD918APBFREE vs MD918ATIN/LEAD |
MD918A | Small Signal Bipolar Transistor, 0.05A I(C), 15V V(BR)CEO, 2-Element, NPN, Silicon, TO-78, TO-78, 6 PIN | Central Semiconductor Corp | MD918APBFREE vs MD918A |