MDM-21PH011P
vs
GMDE321P-CMI8J2-18W
feature comparison
Pbfree Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ITT CANNON
|
GLENAIR INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.30
|
8536.69.40.30
|
Factory Lead Time |
16 Weeks
|
|
Samacsys Manufacturer |
ITT CANNON
|
|
Body Breadth |
0.308 inch
|
0.675 inch
|
Body Depth |
0.23 inch
|
0.327 inch
|
Body Length |
1.085 inch
|
1.325 inch
|
Connector Type |
D MICROMINIATURE CONNECTOR
|
D MICROMINIATURE CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
NOT SPECIFIED
|
Contact Finish Termination |
NOT APPLICABLE
|
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
NOT SPECIFIED
|
NOT SPECIFIED
|
Contact Pattern |
STAGGERED
|
STAGGERED
|
Contact Style |
RND PIN-SKT
|
RND PIN-SKT
|
DIN Conformance |
NO
|
NO
|
Empty Shell |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulator Material |
LIQUID CRYSTAL POLYMER
|
|
MIL Conformance |
NO
|
YES
|
Mating Contact Pitch |
0.05 inch
|
|
Mating Contact Row Spacing |
0.043 inch
|
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
#2-56 UNC
|
HOLE .047
|
Mounting Option 2 |
JACKPOST
|
JACKPOST
|
Mounting Type |
CABLE AND PANEL
|
CABLE AND PANEL
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
2
|
2
|
Option |
GENERAL PURPOSE
|
WITH CABLE ASSEMBLY
|
Rated Current (Signal) |
3 A
|
3 A
|
Shell Finish |
CADMIUM/YELLOW CHROMATE
|
|
Shell Material |
ALUMINUM ALLOY
|
STAINLESS STEEL
|
Shell Size |
C
|
C
|
Termination Type |
CRIMP
|
CRIMP
|
Total Number of Contacts |
21
|
21
|
Base Number Matches |
3
|
1
|
Rohs Code |
|
Yes
|
Additional Feature |
|
STANDARD: MIL-DTL-83513
|
Cable Types |
|
M22759/33
|
Contact Design |
|
PREASSEM CONN
|
Contact Resistance |
|
32 mΩ
|
Dielectric Withstanding Voltage |
|
848VAC V
|
Durability |
|
500 Cycles
|
Insertion Force-Max |
|
2.78 N
|
Insulation Resistance |
|
5000000000 Ω
|
Mating Information |
|
MULTIPLE MATING PARTS AVAILABLE
|
Plating Thickness |
|
50u inch
|
Reference Standard |
|
MIL
|
Wire Size-Max |
|
28 AWG
|
Wire Size-Min |
|
28 AWG
|
Withdrawl Force-Min |
|
2.78 N
|
|
|
|
Compare MDM-21PH011P with alternatives
Compare GMDE321P-CMI8J2-18W with alternatives