MDM-51PBSPL67 vs MDM-51PH042B-F222 feature comparison

MDM-51PBSPL67 ITT Interconnect Solutions

Buy Now Datasheet

MDM-51PH042B-F222 ITT Interconnect Solutions

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON ITT CANNON
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Factory Lead Time 20 Weeks
Additional Feature STANDARD: MIL-DTL-83513, POLARIZED STANDARD: MIL-DTL-83513, POLARIZED
Body Breadth 0.351 inch 0.351 inch
Body Depth 0.355 inch 0.23 inch
Body Length 2.27 inch 1.435 inch
Body/Shell Style PLUG PLUG
Connector Type D MICROMINIATURE CONNECTOR D MICROMINIATURE CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination NOT APPLICABLE
Contact Gender MALE MALE
Contact Material NOT SPECIFIED
Contact Pattern STAGGERED STAGGERED
Contact Resistance 8 mΩ 8 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
Dielectric Withstanding Voltage 600VAC V 600VAC V
Durability 500 Cycles 500 Cycles
Empty Shell NO NO
Filter Feature NO NO
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Material LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
Mating Contact Pitch 0.05 inch 0.05 inch
Mating Contact Row Spacing 0.043 inch 0.043 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 #2-56 HOLE .091
Mounting Option 2 JACKPOST LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD AND PANEL CABLE AND PANEL
Number Of Connectors ONE ONE
Number Of PCB Rows 3
Number of Rows Loaded 3 3
Operating Temperature-Max 125 °C 200 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 2.54 mm
Rated Current (Signal) 3 A 3 A
Shell Finish CADMIUM PLATED CADMIUM PLATED
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size G G
Terminal Length 0.14 inch 0.11 inch
Terminal Pitch 2.54 mm
Termination Type SOLDER CRIMP
Total Number of Contacts 51 51
Base Number Matches 1 1
Cable Types RG-178/U
Wire Size-Max 26 AWG
Wire Size-Min 32 AWG

Compare MDM-51PBSPL67 with alternatives

Compare MDM-51PH042B-F222 with alternatives