MDM-51PH041K-F222 vs MDM-51PH017B-A172 feature comparison

MDM-51PH041K-F222 ITT Interconnect Solutions

Buy Now Datasheet

MDM-51PH017B-A172 ITT Interconnect Solutions

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON ITT CANNON
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Additional Feature STANDARD: MIL-DTL-83513, POLARIZED STANDARD: MIL-DTL-83513, POLARIZED
Body Breadth 0.351 inch 0.351 inch
Body Depth 0.23 inch 0.23 inch
Body Length 1.435 inch 1.435 inch
Body/Shell Style PLUG PLUG
Cable Types RG-178/U RG-178/U
Connector Type D MICROMINIATURE CONNECTOR D MICROMINIATURE CONNECTOR
Contact Gender MALE MALE
Contact Pattern STAGGERED STAGGERED
Contact Resistance 8 mΩ 8 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
Dielectric Withstanding Voltage 600VAC V 600VAC V
Durability 500 Cycles 500 Cycles
Empty Shell NO NO
Filter Feature NO NO
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Material LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
Mating Contact Pitch 0.05 inch 0.05 inch
Mating Contact Row Spacing 0.043 inch 0.043 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 #2-56 HOLE .091
Mounting Option 2 JACKSCREW LOCKING
Mounting Type CABLE AND PANEL CABLE AND PANEL
Number Of Connectors ONE ONE
Number of Rows Loaded 3 3
Operating Temperature-Max 200 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 3 A 3 A
Shell Finish CADMIUM PLATED GOLD
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size G G
Terminal Length 0.11 inch 0.11 inch
Termination Type CRIMP CRIMP
Total Number of Contacts 51 51
Wire Size-Max 24 AWG 26 AWG
Wire Size-Min 32 AWG 32 AWG
Base Number Matches 1 1
Factory Lead Time 37 Weeks

Compare MDM-51PH041K-F222 with alternatives

Compare MDM-51PH017B-A172 with alternatives