MDM-9PH005B-F222 vs MDM-9PH004B-A172 feature comparison

MDM-9PH005B-F222 ITT Interconnect Solutions

Buy Now Datasheet

MDM-9PH004B-A172 ITT Interconnect Solutions

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON ITT CANNON
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Factory Lead Time 16 Weeks 37 Weeks
Additional Feature STANDARD: MIL-DTL-83513, POLARIZED STANDARD: MIL-DTL-83513, POLARIZED
Body Breadth 0.308 inch 0.308 inch
Body Depth 0.23 inch 0.23 inch
Body Length 0.785 inch 0.785 inch
Body/Shell Style PLUG PLUG
Cable Types RG-178/U RG-178/U
Connector Type D MICROMINIATURE CONNECTOR D MICROMINIATURE CONNECTOR
Contact Gender MALE MALE
Contact Pattern STAGGERED STAGGERED
Contact Resistance 8 mΩ 8 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
Dielectric Withstanding Voltage 600VAC V 600VAC V
Durability 500 Cycles 500 Cycles
Empty Shell NO NO
Filter Feature NO NO
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Material LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
Mating Contact Pitch 0.05 inch 0.05 inch
Mating Contact Row Spacing 0.043 inch 0.043 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 HOLE .091 HOLE .091
Mounting Option 2 LOCKING LOCKING
Mounting Type CABLE AND PANEL CABLE AND PANEL
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Operating Temperature-Max 200 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 3 A 3 A
Shell Finish CADMIUM PLATED GOLD
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size A A
Terminal Length 0.11 inch 0.11 inch
Termination Type CRIMP CRIMP
Total Number of Contacts 9 9
Wire Size-Max 24 AWG 24 AWG
Wire Size-Min 32 AWG 32 AWG
Base Number Matches 1 1

Compare MDM-9PH005B-F222 with alternatives

Compare MDM-9PH004B-A172 with alternatives