MEA1D1205SC
vs
HPR123/H
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
MURATA MANUFACTURING CO LTD
|
C&D TECHNOLOGIES INC
|
Package Description |
Module-5
|
SIP-6/5
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Factory Lead Time |
12 Weeks
|
|
Date Of Intro |
2020-06-05
|
|
Samacsys Manufacturer |
Murata Electronics
|
|
Additional Feature |
-5V OUTPUT ALSO AVAILABLE
|
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max |
13.2 V
|
26.4 V
|
Input Voltage-Min |
10.8 V
|
21.6 V
|
Input Voltage-Nom |
12 V
|
24 V
|
JESD-30 Code |
R-XSMA-P5
|
R-XSIP-T5
|
JESD-609 Code |
e3
|
e0
|
Length |
19.65 mm
|
19.56 mm
|
Load Regulation-Max |
4%
|
3%
|
Number of Functions |
1
|
1
|
Number of Outputs |
2
|
2
|
Number of Terminals |
5
|
5
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-25 °C
|
Output Voltage-Nom |
5 V
|
15 V
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
10.4 mm
|
10.41 mm
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Temperature Grade |
INDUSTRIAL
|
OTHER
|
Terminal Finish |
Matte Tin (Sn) - with Nickel (Ni) barrier
|
TIN LEAD
|
Terminal Form |
PIN/PEG
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
SINGLE
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
10
|
|
Total Power Output-Max |
1 W
|
0.75 W
|
Trim/Adjustable Output |
NO
|
NO
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
MODULE
|
Pin Count |
|
6/5
|
Output Voltage-Max |
|
15.75 V
|
Output Voltage-Min |
|
14.25 V
|
Package Code |
|
SIP
|
Width |
|
6.09 mm
|
|
|
|
Compare MEA1D1205SC with alternatives
Compare HPR123/H with alternatives