MF-RX185/72-0
vs
MF-RX185-_
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
BOURNS INC
|
BOURNS INC
|
Package Description |
Radial,
|
RADIAL LEADED, ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8533.40.80.70
|
|
Factory Lead Time |
4 Weeks
|
|
Samacsys Manufacturer |
Bourns
|
|
Additional Feature |
RMIN AT 23 DEG CEL
|
0.08 TO 0.12 OHMS AT 23 DEG CEL
|
JESD-609 Code |
e3
|
e3
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Height |
21.18 mm
|
|
Package Length |
15.18 mm
|
|
Package Shape |
RECTANGULAR PACKAGE
|
DISK PACKAGE
|
Package Style |
Radial
|
|
Package Width |
3.1 mm
|
|
Packing Method |
BULK
|
BULK
|
Reference Standard |
CUL; TUV; UL
|
|
Resistance |
0.08 Ω
|
|
Resistor Type |
PTC RESETTABLE FUSE
|
PTC RESETTABLE FUSE
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN
|
TIN
|
Terminal Placement |
RADIAL
|
RADIAL
|
Terminal Shape |
WIRE
|
WIRE
|
Thermistor Application |
OVERCURRENT PROTECTION
|
TEMPERATURE SENSING
|
Working Voltage |
72 V
|
|
Base Number Matches |
1
|
1
|
Manufacturer Series |
|
MF-RX
|
Rated (AC) Voltage (URac) |
|
60 V
|
Rated Power Dissipation (P) |
|
2.1 W
|
|
|
|
Compare MF-RX185/72-0 with alternatives
Compare MF-RX185-_ with alternatives