MF-SM100-2-99
vs
2029L100
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
BOURNS INC
|
LITTELFUSE INC
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.40.80.70
|
8533.40.80.70
|
Samacsys Manufacturer |
Bourns
|
|
Additional Feature |
0.12 TO 0.48 OHMS AT 23 DEG CEL
|
|
JESD-609 Code |
e3
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Height |
3 mm
|
|
Package Length |
7.98 mm
|
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Package Width |
5.44 mm
|
|
Packing Method |
TR
|
|
Rated Power Dissipation (P) |
1.7 W
|
|
Reference Standard |
CSA, TUV, UL
|
|
Resistance |
0.48 Ω
|
|
Resistor Type |
PTC RESETTABLE FUSE
|
PTC RESETTABLE FUSE
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Tin (Sn)
|
|
Terminal Placement |
DUAL ENDED
|
|
Terminal Shape |
FLAT
|
|
Thermistor Application |
OVERLOAD PROTECTION
|
OVERLOAD PROTECTION
|
Working Voltage |
30 V
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare MF-SM100-2-99 with alternatives
Compare 2029L100 with alternatives