MFBA2V2012-121-R vs CB03YTYH221 feature comparison

MFBA2V2012-121-R Eaton Corporation

Buy Now Datasheet

CB03YTYH221 Viking Tech Corp

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EATON CORP VIKING TECH CORP
Package Description EIA STD PACKAGE SIZE 0805, 2 PIN
Reach Compliance Code compliant unknown
Factory Lead Time 12 Weeks
Samacsys Manufacturer Eaton
DC Resistance-Max 0.1 Ω 0.1 Ω
Filter Type FERRITE CHIP FERRITE BEAD
Height 0.85 mm 0.8 mm
Length 2 mm 1.6 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 20 OHM Ω 220 OHM Ω
Packing Method TR, 7 INCH TR, 7 INCH
Rated Current 2 A 2 A
Screening Level AEC-Q200
Width 1.25 mm 0.8 mm
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8504.50.80.00

Compare MFBA2V2012-121-R with alternatives

Compare CB03YTYH221 with alternatives