Part Details for CB03YTYH221 by Viking Tech Corp
Overview of CB03YTYH221 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CB03YTYH221
CB03YTYH221 CAD Models
CB03YTYH221 Part Data Attributes
|
CB03YTYH221
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CB03YTYH221
Viking Tech Corp
Ferrite Bead
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.1 Ω | |
Filter Type | FERRITE BEAD | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 220 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 2 A | |
Width | 0.8 mm |
Alternate Parts for CB03YTYH221
This table gives cross-reference parts and alternative options found for CB03YTYH221. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CB03YTYH221, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CZP1JFTTE301P | Ferrite Chip, 1 Function(s), 2A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | KOA Speer Electronics Inc | CB03YTYH221 vs CZP1JFTTE301P |
WLBD1608HCU151TB | Ferrite Chip | Walsin Technology Corporation | CB03YTYH221 vs WLBD1608HCU151TB |
NCB-H0603R221TR200F | Ferrite Chip, 1 Function(s), 2A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | NIC Components Corp | CB03YTYH221 vs NCB-H0603R221TR200F |
BBPY00160808221Y00 | Ferrite Chip, | Chilisin Electronics Corp | CB03YTYH221 vs BBPY00160808221Y00 |
ABPY00160808221Y00 | Ferrite Chip, | Chilisin Electronics Corp | CB03YTYH221 vs ABPY00160808221Y00 |
MH2029-121Y | Ferrite Chip, 1 Function(s), 2A, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2 | Bourns Inc | CB03YTYH221 vs MH2029-121Y |
MFBA2V1608-221-R | Ferrite Chip, 1 Function(s), 2A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN | Eaton Corporation | CB03YTYH221 vs MFBA2V1608-221-R |
VPB160808T-601Y-AU | Ferrite Chip, | Chilisin Electronics Corp | CB03YTYH221 vs VPB160808T-601Y-AU |
FBM-11-160808-121A20T | Ferrite Chip, 1 Function(s), 2A, EIA STD PACKAGE SIZE 0603, 2 PIN | King Core Electronics Inc | CB03YTYH221 vs FBM-11-160808-121A20T |
CTCB0603F-301P | Ferrite Chip, 1 Function(s), 2A, 2 Pin(s), ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | Central Technologies | CB03YTYH221 vs CTCB0603F-301P |