MI0603M121R-00
vs
ABPY00201209201Y00
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
LAIRD TECHNOLOGIES INC
|
CHILISIN ELECTRONICS CORP
|
Package Description |
EIA STD PACKAGE SIZE 0603
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
DC Resistance-Max |
0.05 Ω
|
0.05 Ω
|
Filter Type |
FERRITE CHIP
|
FERRITE CHIP
|
Height |
0.8 mm
|
0.9 mm
|
JESD-609 Code |
e0
|
e1
|
Length |
1.6 mm
|
2 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Output Impedance |
120 OHM Ω
|
200 OHM Ω
|
Rated Current |
2.5 A
|
2.5 A
|
Rated Voltage |
75 V
|
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
Width |
0.8 mm
|
1.25 mm
|
Base Number Matches |
1
|
4
|
Additional Feature |
|
IATF16949
|
Number of Terminals |
|
2
|
Packing Method |
|
TR, 7 INCH
|
Screening Level |
|
AEC-Q200
|
|
|
|
Compare MI0603M121R-00 with alternatives
Compare ABPY00201209201Y00 with alternatives