MI1206L501R-10
vs
LSMGA201208T221RG
feature comparison
Rohs Code |
|
Yes
|
Part Life Cycle Code |
|
Active
|
Ihs Manufacturer |
|
TAIYO YUDEN CO LTD
|
Package Description |
|
EIA STD PACKAGE SIZE 0805, 2 PIN
|
Reach Compliance Code |
|
unknown
|
DC Resistance-Max |
|
0.06 Ω
|
Filter Type |
|
FERRITE CHIP
|
Height |
|
0.85 mm
|
Length |
|
2 mm
|
Mounting Type |
|
SURFACE MOUNT
|
Number of Functions |
|
1
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Impedance |
|
220 OHM Ω
|
Packing Method |
|
TR, PAPER
|
Rated Current |
|
2 A
|
Width |
|
1.25 mm
|
Base Number Matches |
|
1
|
|
|
|
Compare LSMGA201208T221RG with alternatives