Part Details for LSMGA201208T221RG by TAIYO YUDEN
Overview of LSMGA201208T221RG by TAIYO YUDEN
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LSMGA201208T221RG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK1094
|
Newark | Ferrite Bead, 0805, 2A, 0.06Ohm, Ferrite Case Style:0805 [2012 Metric], Impedance:220Ohm, Dc Current Rating:2A, Product Range:Lsmg Series, Dc Resistance Max:60Mohm, Impedance Tolerance:± 25%, Product Length:2Mm, Product Width:1.25Mm Rohs Compliant: Yes |Taiyo Yuden LSMGA201208T221RG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3560 |
|
$0.0390 | Buy Now |
DISTI #
47AK1095
|
Newark | Ferrite Bead, 0805, 2A, 0.06Ohm, Ferrite Case Style:0805 [2012 Metric], Impedance:220Ohm, Dc Current Rating:2A, Product Range:Lsmg Series, Dc Resistance Max:60Mohm, Impedance Tolerance:± 25%, Product Length:2Mm, Product Width:1.25Mm Rohs Compliant: Yes |Taiyo Yuden LSMGA201208T221RG Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0430 / $0.0840 | Buy Now |
DISTI #
587-LSMGA201208T221RGCT-ND
|
DigiKey | FERRITE BEAD 220 OHM 0805 1LN Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0417 / $0.1800 | Buy Now |
DISTI #
LSMGA201208T221RG
|
Avnet Americas | Ferrite Bead 220Ohm 2A 60Milliohms Wirewound 2-Pin 0805 Paper T/R - Tape and Reel (Alt: LSMGA201208T221RG) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0599 | Buy Now |
DISTI #
47AK1094
|
Avnet Americas | Ferrite Bead 220Ohm 2A 60Milliohms Wirewound 2-Pin 0805 Paper T/R - Product that comes on tape, but is not reeled (Alt: 47AK1094) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Ammo Pack | 3560 Partner Stock |
|
$0.1010 / $0.1870 | Buy Now |
DISTI #
963-LSMGA201208T221R
|
Mouser Electronics | Ferrite Beads HI CURR 0805 220 OHMS 25% RoHS: Compliant | 3800 |
|
$0.0450 / $0.1800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks | 0 |
|
$0.0472 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0476 / $0.0571 | Buy Now |
DISTI #
68038404
|
Verical | Ferrite Beads Power Chip 220Ohm 25% 100MHz 2A 0.06Ohm DCR 0805 T/R RoHS: Compliant Min Qty: 1174 Package Multiple: 1 | Americas - 3300 |
|
$0.0196 / $0.0198 | Buy Now |
DISTI #
LSMGA201208T221RG
|
TTI | Ferrite Beads HI CURR 0805 220 OHMS 25% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0420 / $0.0450 | Buy Now |
Part Details for LSMGA201208T221RG
LSMGA201208T221RG CAD Models
LSMGA201208T221RG Part Data Attributes
|
LSMGA201208T221RG
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LSMGA201208T221RG
TAIYO YUDEN
Ferrite Chip, 1 Function(s), 2A, 2 Pin(s), EIA STD PACKAGE SIZE 0805, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | EIA STD PACKAGE SIZE 0805, 2 PIN | |
Reach Compliance Code | unknown | |
DC Resistance-Max | 0.06 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.85 mm | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 220 OHM Ω | |
Packing Method | TR, PAPER | |
Rated Current | 2 A | |
Width | 1.25 mm |
Alternate Parts for LSMGA201208T221RG
This table gives cross-reference parts and alternative options found for LSMGA201208T221RG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSMGA201208T221RG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCMGA201208T221RG | Ferrite Chip, 1 Function(s), 2A, 2 Pin(s), EIA STD PACKAGE SIZE 0805, 2 PIN | TAIYO YUDEN | LSMGA201208T221RG vs LCMGA201208T221RG |
LMMGA201208T221RG | Ferrite Chip, 1 Function(s), 2A, 2 Pin(s), EIA STD PACKAGE SIZE 0805, 2 PIN | TAIYO YUDEN | LSMGA201208T221RG vs LMMGA201208T221RG |