MI5FCP25V1,6
vs
2401160002
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MERSEN S A
|
LITTELFUSE INC
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.10.00.40
|
|
Blow Characteristic |
FAST
|
FAST
|
Body Height |
20 mm
|
25 mm
|
Body Length or Diameter |
5.1 mm
|
5.2 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
JESD-609 Code |
e3
|
|
Joule Integral-Nom |
|
1 J
|
Mounting Feature |
THROUGH HOLE
|
INLINE/HOLDER
|
Packing Method |
TAPE AND REEL
|
BULK
|
Rated Breaking Capacity |
1500 A
|
1500 A
|
Rated Current |
1.6 A
|
1.6 A
|
Rated Voltage(AC) |
250 V
|
250 V
|
Reference Standard |
UL
|
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin (Sn)
|
NICKEL
|
Terminal Shape |
PIN WIRE
|
END CAP
|
Base Number Matches |
1
|
1
|
Built-in Feature |
|
INDICATOR
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
-25 °C
|
Pre-arcing Time-Min |
|
20 ms
|
|
|
|
Compare MI5FCP25V1,6 with alternatives
Compare 2401160002 with alternatives