MI6SB25V0,1
vs
0235.100P
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
MERSEN S A
|
LITTELFUSE INC
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
Blow Characteristic |
SLOW
|
FAST
|
Body Height |
6.35 mm
|
20 mm
|
Body Length or Diameter |
31.8 mm
|
5.2 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Mounting Feature |
INLINE/HOLDER
|
INLINE/HOLDER
|
Packing Method |
BOX
|
|
Pre-arcing Time-Min |
5000 ms
|
|
Rated Breaking Capacity |
35 A
|
35 A
|
Rated Current |
0.1 A
|
0.1 A
|
Rated Voltage(AC) |
250 V
|
250 V
|
Reference Standard |
CSA; UL
|
CE; CSA; KTL; UL
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
END CAP
|
END CAP
|
Base Number Matches |
8
|
1
|
Package Description |
|
ROHS COMPLIANT
|
Joule Integral-Nom |
|
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Terminal Finish |
|
NICKEL
|
|
|
|
Compare MI6SB25V0,1 with alternatives
-
MI6SB25V0,1 vs AGP.100
-
MI6SB25V0,1 vs 225.100MXP
-
MI6SB25V0,1 vs 0034.5503
-
MI6SB25V0,1 vs 34.1736
-
MI6SB25V0,1 vs 217.100XP
-
MI6SB25V0,1 vs 663.1
-
MI6SB25V0,1 vs MI6T25V0,1
-
MI6SB25V0,1 vs 315.100P
-
MI6SB25V0,1 vs GSA-V1/10
Compare 0235.100P with alternatives