MI6SB25V1
vs
464001
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MERSEN S A
|
LITTELFUSE INC
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Blow Characteristic |
SLOW
|
FAST
|
Body Height |
31.8 mm
|
4.5 mm
|
Body Length or Diameter |
6.35 mm
|
12.1 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Mounting Feature |
INLINE/HOLDER
|
SURFACE MOUNT
|
Packing Method |
BLISTER/BOX
|
TAPE AND REEL
|
Pre-arcing Time-Min |
5000 ms
|
|
Rated Breaking Capacity |
100 A
|
100 A
|
Rated Current |
1 A
|
1 A
|
Rated Voltage(AC) |
250 V
|
250 V
|
Reference Standard |
CSA; UL
|
METI; PSE; UL
|
Surface Mount |
NO
|
YES
|
Terminal Shape |
END CAP
|
END CAP
|
Base Number Matches |
1
|
1
|
HTS Code |
|
8536.10.00.40
|
Samacsys Manufacturer |
|
LITTELFUSE
|
Additional Feature |
|
JOULE-INTEGRAL-NOM AT 32 VDC: 0.8
|
Body Breadth |
|
4.5 mm
|
JESD-609 Code |
|
e4
|
Joule Integral-Nom |
|
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Terminal Finish |
|
SILVER
|
|
|
|
Compare MI6SB25V1 with alternatives
Compare 464001 with alternatives