MIC2940A-12BT
vs
MIC2940A-12BUT&R
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
MICREL INC
|
Part Package Code |
SFM
|
D2PAK
|
Package Description |
TO-220, 3 PIN
|
TO-263,
|
Pin Count |
3
|
4
|
Reach Compliance Code |
unknown
|
not_compliant
|
Dropout Voltage1-Max |
0.6 V
|
0.6 V
|
Input Voltage-Max |
26 V
|
26 V
|
Input Voltage-Min |
2 V
|
2 V
|
JESD-30 Code |
R-XSFM-T3
|
R-PSSO-G3
|
JESD-609 Code |
e0
|
e0
|
Moisture Sensitivity Level |
NOT SPECIFIED
|
3
|
Number of Functions |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
-40 °C
|
-40 °C
|
Output Current1-Max |
1.25 A
|
1.25 A
|
Output Voltage1-Max |
12.3 V
|
12.3 V
|
Output Voltage1-Min |
11.7 V
|
11.7 V
|
Output Voltage1-Nom |
12 V
|
12 V
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
240
|
240
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Surface Mount |
NO
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Terminal Finish |
TIN LEAD
|
Tin/Lead (Sn85Pb15)
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Position |
SINGLE
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Base Number Matches |
3
|
2
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Length |
|
10.363 mm
|
Package Code |
|
TO-263
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
4.902 mm
|
Terminal Pitch |
|
2.54 mm
|
Voltage Tolerance-Max |
|
2.5%
|
Width |
|
8.7755 mm
|
|
|
|
Compare MIC2940A-12BUT&R with alternatives