MIC2940A-12BU
vs
MIC2940A-12WU
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
MICREL INC
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code |
D2PAK
|
|
Package Description |
TO-263, SMSIP3H,.55TB
|
|
Pin Count |
4
|
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
4 Weeks
|
7 Weeks
|
Adjustability |
FIXED
|
FIXED
|
Dropout Voltage1-Max |
0.6 V
|
0.6 V
|
Dropout Voltage1-Nom |
0.4 V
|
0.4 V
|
Input Voltage Absolute-Max |
60 V
|
60 V
|
Input Voltage-Max |
26 V
|
26 V
|
Input Voltage-Min |
13 V
|
13 V
|
JESD-30 Code |
R-PSSO-G3
|
R-PSSO-G3
|
JESD-609 Code |
e0
|
e3
|
Length |
10.363 mm
|
10.363 mm
|
Line Regulation-Max |
0.06%
|
0.06%
|
Load Regulation-Max |
0.024%
|
0.024%
|
Moisture Sensitivity Level |
3
|
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
-40 °C
|
-40 °C
|
Output Current1-Max |
1.25 A
|
1.25 A
|
Output Voltage1-Max |
12.3 V
|
12.3 V
|
Output Voltage1-Min |
11.7 V
|
11.7 V
|
Output Voltage1-Nom |
12 V
|
12 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TO-263
|
TO-263
|
Package Equivalence Code |
SMSIP3H,.55TB
|
SMSIP3H,.55TB
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
240
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
4.902 mm
|
4.902 mm
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Terminal Finish |
Tin/Lead (Sn85Pb15)
|
MATTE TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
SINGLE
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Voltage Tolerance-Max |
2.5%
|
2.5%
|
Width |
8.7755 mm
|
8.7755 mm
|
Base Number Matches |
3
|
2
|
Samacsys Manufacturer |
|
Microchip
|
Packing Method |
|
TUBE
|
|
|
|
Compare MIC2940A-12BU with alternatives
Compare MIC2940A-12WU with alternatives