MIC49300WR
vs
TPS7A7300RGWT
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
MICREL INC
|
TEXAS INSTRUMENTS INC
|
Package Description |
ROHS COMPLIANT, SPAK-5
|
HVQCCN, LCC20,.20SQ,25
|
Reach Compliance Code |
not_compliant
|
compliant
|
Adjustability |
ADJUSTABLE
|
ADJUSTABLE
|
Dropout Voltage1-Max |
0.4 V
|
|
Dropout Voltage1-Nom |
0.28 V
|
0.24 V
|
JESD-30 Code |
R-PSSO-G5
|
S-PQCC-N20
|
JESD-609 Code |
e3
|
e4
|
Length |
9.395 mm
|
5 mm
|
Line Regulation-Max (%/V) |
0.1
|
|
Load Regulation-Max(%) |
0.5%
|
|
Moisture Sensitivity Level |
3
|
2
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
5
|
20
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
-40 °C
|
-40 °C
|
Output Current1-Max |
3 A
|
3 A
|
Output Voltage1-Max |
5 V
|
5 V
|
Output Voltage1-Min |
0.9 V
|
0.9 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
SMSIP5H,.41,67TB
|
LCC20,.20SQ,25
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
SMALL OUTLINE
|
FLANGE MOUNT
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
|
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
2.16 mm
|
1 mm
|
Surface Mount |
YES
|
NO
|
Technology |
BIPOLAR
|
CMOS
|
Terminal Finish |
MATTE TIN
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form |
GULL WING
|
NO LEAD
|
Terminal Pitch |
1.7 mm
|
0.65 mm
|
Terminal Position |
SINGLE
|
DUAL
|
Width |
8 mm
|
5 mm
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
Yes
|
Part Package Code |
|
QFN
|
Pin Count |
|
20
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Samacsys Manufacturer |
|
Texas Instruments
|
Input Voltage Absolute-Max |
|
7 V
|
Input Voltage-Max |
|
6.5 V
|
Input Voltage-Min |
|
1.43 V
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Code |
|
HVQCCN
|
Packing Method |
|
TR
|
Peak Reflow Temperature (Cel) |
|
260
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
Voltage Tolerance-Max |
|
3%
|
|
|
|
Compare TPS7A7300RGWT with alternatives