-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-A, low-VIN (1.43-V), ultra-low-dropout voltage regulator with power good & enable 20-VQFN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92T2402
|
Newark | Output Type:Adjustable, Input Voltage Min:1.5V, Input Voltage Max:6.5V, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Min:900Mv, Adjustable Output Voltage Max:5V, Output Current:3A, Dropout Voltage Vdo:200Mv, Product Range:-Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS7A7300RGWT Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.8500 | Buy Now |
DISTI #
29AH8194
|
Newark | Ldo, Reg, 1.5V-6.5Vin, 3A, Adj, 20Vqfn, Output Type:Adjustable, Input Voltage Min:1.5V, Input Voltage Max:6.5V, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Min:900Mv, Adjustable Output Voltage Max:5V, Output Current:3A, Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS7A7300RGWT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$4.9600 / $5.9700 | Buy Now |
DISTI #
296-30368-1-ND
|
DigiKey | IC REG LIN POS ADJ 3A 20VQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5050 In Stock |
|
$2.4985 / $4.9800 | Buy Now |
DISTI #
595-TPS7A7300RGWT
|
Mouser Electronics | LDO Voltage Regulators 3A,Sgl Out,Very Low Inp,Config Fixed LDO RoHS: Compliant | 863 |
|
$2.4900 / $4.9600 | Buy Now |
|
Ameya Holding Limited | TPS7A7300RGWT , LDO 电压调节器, 可调整的输出, 3A, 0.9 → 5 V输出 ±2%, 20针 VQFN封装 | 1611 |
|
RFQ | |
|
Chips Pulse Industry Limited | VQFN-20-EP(5x5) Linear Voltage Regulators (LDO) ROHS Purchase Online, Ship Immediately | 120 |
|
$0.8647 / $0.9144 | Buy Now |
DISTI #
3122652
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$4.8584 / $5.8271 | Buy Now |
DISTI #
3122652
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$4.0336 / $5.4822 | Buy Now |
DISTI #
3122652RL
|
Farnell | RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$4.0336 | Buy Now |
|
LCSC | VQFN-20-EP(5x5) Linear Voltage Regulators (LDO) ROHS | 100 |
|
$0.9608 / $1.0160 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS7A7300RGWT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS7A7300RGWT
Texas Instruments
3-A, low-VIN (1.43-V), ultra-low-dropout voltage regulator with power good & enable 20-VQFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC20,.20SQ,25 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 0.24 V | |
Input Voltage Absolute-Max | 7 V | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | 1.43 V | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 3 A | |
Output Voltage1-Max | 5 V | |
Output Voltage1-Min | 0.9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.20SQ,25 | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 3% | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for TPS7A7300RGWT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS7A7300RGWT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS7A7300RGWR | 3-A, low-VIN (1.43-V), ultra-low-dropout voltage regulator with power good & enable 20-VQFN -40 to 125 | Texas Instruments | TPS7A7300RGWT vs TPS7A7300RGWR |