MIC5219-2.85YMMTR vs MIC29300-3.3WUTR feature comparison

MIC5219-2.85YMMTR Micrel Inc

Buy Now Datasheet

MIC29300-3.3WUTR Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICREL INC MICREL INC
Part Package Code MSOP D2PAK
Package Description TSSOP, TO-263,
Pin Count 8 4
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 0.6 V 0.6 V
Input Voltage-Max 12 V 26 V
Input Voltage-Min 2.5 V 4.3 V
JESD-30 Code S-PDSO-G8 R-PSSO-G3
JESD-609 Code e3 e3
Length 3 mm 10.363 mm
Moisture Sensitivity Level 1 3
Number of Functions 1 1
Number of Terminals 8 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.5 A 3 A
Output Voltage1-Max 2.907 V 3.366 V
Output Voltage1-Min 2.793 V 3.234 V
Output Voltage1-Nom 2.85 V 3.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TO-263
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.1 mm 4.902 mm
Surface Mount YES YES
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 2.54 mm
Terminal Position DUAL SINGLE
Time@Peak Reflow Temperature-Max (s) 40 40
Width 3 mm 8.7755 mm
Base Number Matches 2 2
Package Equivalence Code SMSIP3H,.55TB
Technology BIPOLAR

Compare MIC5219-2.85YMMTR with alternatives

Compare MIC29300-3.3WUTR with alternatives