MIC5219-2.85YMMTR
vs
MIC29301-5.0WUTR
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
MICREL INC
|
MICREL INC
|
Part Package Code |
MSOP
|
D2PAK
|
Package Description |
TSSOP,
|
TO-263,
|
Pin Count |
8
|
4
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Dropout Voltage1-Max |
0.6 V
|
0.6 V
|
Input Voltage-Max |
12 V
|
26 V
|
Input Voltage-Min |
2.5 V
|
6 V
|
JESD-30 Code |
S-PDSO-G8
|
R-PSSO-G5
|
JESD-609 Code |
e3
|
e3
|
Length |
3 mm
|
10.363 mm
|
Moisture Sensitivity Level |
1
|
3
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
5
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
-40 °C
|
-40 °C
|
Output Current1-Max |
0.5 A
|
3 A
|
Output Voltage1-Max |
2.907 V
|
5.1 V
|
Output Voltage1-Min |
2.793 V
|
4.9 V
|
Output Voltage1-Nom |
2.85 V
|
5 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
TO-263
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE
|
Packing Method |
TR
|
TR
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
1.1 mm
|
4.902 mm
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
MATTE TIN
|
Matte Tin (Sn)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
1.702 mm
|
Terminal Position |
DUAL
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
40
|
40
|
Width |
3 mm
|
8.78 mm
|
Base Number Matches |
2
|
2
|
Package Equivalence Code |
|
SMSIP5H,.6,67TB
|
Technology |
|
BIPOLAR
|
|
|
|
Compare MIC5219-2.85YMMTR with alternatives
Compare MIC29301-5.0WUTR with alternatives