MINISMDC050F-2
vs
MINISMDC050
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
RAYCHEM CORP
|
Package Description |
CHIP, ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.21.00.90
|
8533.40.80.70
|
Samacsys Manufacturer |
TE Connectivity
|
|
Additional Feature |
0.15 TO 1 OHMS AT 20 DEG CEL
|
RESISTANCE IS 1 OHMS MAX
|
JESD-609 Code |
e3
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Package Height |
0.62 mm
|
|
Package Length |
4.73 mm
|
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Package Width |
3.41 mm
|
|
Packing Method |
TR
|
|
Reference Standard |
UL, CSA, TUV
|
|
Resistance |
1 Ω
|
|
Resistor Type |
PTC THERMISTOR
|
PTC THERMISTOR
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Tin (Sn)
|
|
Terminal Placement |
DUAL
|
|
Terminal Shape |
ONE SURFACE
|
WRAPAROUND
|
Thermistor Application |
OVERLOAD PROTECTION
|
OVERLOAD PROTECTION
|
Working Voltage |
24 V
|
|
Base Number Matches |
1
|
5
|
Manufacturer Series |
|
MINISMD
|
|
|
|
Compare MINISMDC050F-2 with alternatives
Compare MINISMDC050 with alternatives