Part Details for MINISMDC050 by TE Connectivity
Overview of MINISMDC050 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MINISMDC050
MINISMDC050 CAD Models
MINISMDC050 Part Data Attributes
|
MINISMDC050
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MINISMDC050
TE Connectivity
PTC Thermistor, 0.6ohm, Surface Mount, CHIP
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RAYCHEM CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Additional Feature | RESISTANCE IS 1 OHMS MAX | |
Manufacturer Series | MINISMD | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERLOAD PROTECTION |
Alternate Parts for MINISMDC050
This table gives cross-reference parts and alternative options found for MINISMDC050. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MINISMDC050, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MINISMDC050F | PTC Thermistor, 0.6ohm, Surface Mount, ROHS COMPLIANT | Littelfuse Inc | MINISMDC050 vs MINISMDC050F |