MK132-2.00K-1%
vs
MK132-2K-1%
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
CADDOCK ELECTRONICS INC
|
CADDOCK ELECTRONICS INC
|
Package Description |
RADIAL LEADED
|
|
Reach Compliance Code |
unknown
|
unknown
|
Samacsys Manufacturer |
Caddock
|
|
Base Number Matches |
2
|
2
|
Rohs Code |
|
No
|
ECCN Code |
|
EAR99
|
Additional Feature |
|
NON-INDUCTIVE, PRECISION
|
Construction |
|
Rectangular
|
JESD-609 Code |
|
e3
|
Lead Diameter |
|
0.64 mm
|
Lead Length |
|
38.1 mm
|
Lead Spacing |
|
5.08 mm
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
175 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Height |
|
7.37 mm
|
Package Length |
|
7.37 mm
|
Package Shape |
|
RECTANGULAR PACKAGE
|
Package Style |
|
Radial
|
Package Width |
|
2.41 mm
|
Rated Power Dissipation (P) |
|
0.75 W
|
Rated Temperature |
|
125 °C
|
Resistance |
|
2000 Ω
|
Resistor Type |
|
FIXED RESISTOR
|
Surface Mount |
|
NO
|
Technology |
|
METAL FILM
|
Temperature Coefficient |
|
50 ppm/°C
|
Terminal Finish |
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape |
|
WIRE
|
Tolerance |
|
1%
|
Working Voltage |
|
400 V
|
|
|
|