MK1E227M0811MMR vs ML1E227M0811MTS feature comparison

MK1E227M0811MMR Samwha Electronics

Buy Now Datasheet

ML1E227M0811MTS Samwha Electronics

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SAMWHA CAPACITOR GROUP SAMWHA CAPACITOR GROUP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 220 µF 220 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm 8 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 11.5 mm 11.5 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Box BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Ripple Current 760 mA 380 mA
Terminal Pitch 3.5 mm 5 mm
Base Number Matches 1 1
JESD-609 Code e3
Leakage Current 0.165 mA
Mounting Feature THROUGH HOLE MOUNT
Surface Mount NO
Tan Delta 0.14
Terminal Finish Tin (Sn)
Terminal Shape WIRE

Compare MK1E227M0811MMR with alternatives

Compare ML1E227M0811MTS with alternatives