Part Details for MK1E227M0811MMR by Samwha Electronics
Overview of MK1E227M0811MMR by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MK1E227M0811MMR
MK1E227M0811MMR CAD Models
MK1E227M0811MMR Part Data Attributes:
|
MK1E227M0811MMR
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
MK1E227M0811MMR
Samwha Electronics
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Box | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 760 mA | |
Terminal Pitch | 3.5 mm |
Alternate Parts for MK1E227M0811MMR
This table gives cross-reference parts and alternative options found for MK1E227M0811MMR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MK1E227M0811MMR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKZE250EBC221MHB5D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | MK1E227M0811MMR vs EKZE250EBC221MHB5D |
MK1E227M0811MJR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, | Samwha Electronics | MK1E227M0811MMR vs MK1E227M0811MJR |
25ZLG220MEFCT78X11.5 | CAP ALUM 220UF 20% 25V RADIAL | Rubycon Corporation | MK1E227M0811MMR vs 25ZLG220MEFCT78X11.5 |
ML1E227M0811MTS | Aluminum Electrolytic Capacitor, Aluminum (wet), | Samwha Electronics | MK1E227M0811MMR vs ML1E227M0811MTS |
EKZE250ETE221MHB5D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | MK1E227M0811MMR vs EKZE250ETE221MHB5D |
ML1E227M0811MCS | Aluminum Electrolytic Capacitor, Aluminum (wet), | Samwha Electronics | MK1E227M0811MMR vs ML1E227M0811MCS |
EKZE250EMC221MHB5D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | MK1E227M0811MMR vs EKZE250EMC221MHB5D |
EKZE250ETB221MHB5D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | MK1E227M0811MMR vs EKZE250ETB221MHB5D |
EKZE250ERC221MHB5D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | MK1E227M0811MMR vs EKZE250ERC221MHB5D |
LZ1E227M0811MCS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | MK1E227M0811MMR vs LZ1E227M0811MCS |