MKF13372-6-1-1212 vs 40-2040-147 feature comparison

MKF13372-6-1-1212 Stocko Contact GmbH & Co Kg

Buy Now Datasheet

40-2040-147 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer STOCKO CONTACT GMBH & CO KG TE CONNECTIVITY LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature POLARIZED
Board Mounting Option POLARIZATION POST POLARIZATION POST
Body Breadth 0.236 inch 0.486 inch
Body Depth 0.469 inch 0.4 inch
Body Length 1.276 inch 16.005 inch
Body/Shell Style SOCKET PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Design PREASSEM CONN
Contact Finish Mating NOT SPECIFIED AU ON NI
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO
Dielectric Withstanding Voltage 1500VAC V 500VAC V
Filter Feature NO NO
IEC Conformance NO
Insulation Diameter-Min 0.047 inch
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Material POLYCARBONATE POLYPHENYLENE SULFIDE
MIL Conformance NO
Mating Contact Pitch 0.098 inch 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING MECH
Mounting Option 2 LOCKING
Mounting Type CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 2 4
Operating Temperature-Max 115 °C 120 °C
Operating Temperature-Min -40 °C -55 °C
Option GENERAL PURPOSE
Polarization Key POLARIZED HOUSING POLAR PIN POSITION
Rated Current (Signal) 2.5 A 2 A
Reference Standard UL,VDE UL
Termination Type IDC
Total Number of Contacts 12 188
Wire Size-Max 26 AWG
Wire Size-Min 26 AWG
Base Number Matches 1 1
Contact Finish Termination GOLD
Insertion Force-Max 2.224 N
Mating Contact Row Spacing 0.1 inch
Mounting Style STRAIGHT
Number Of PCB Rows 2
PCB Contact Pattern RECTANGULAR
Plating Thickness 30u inch
Terminal Pitch 1.27 mm
Withdrawl Force-Min .278 N

Compare MKF13372-6-1-1212 with alternatives

Compare 40-2040-147 with alternatives