MKP9V260
vs
K2500F1
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
MOTOROLA INC
|
TECCOR ELECTRONICS INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.30.00.80
|
8541.30.00.80
|
Breakover Voltage-Max |
270 V
|
280 V
|
Breakover Voltage-Min |
240 V
|
240 V
|
Case Connection |
ISOLATED
|
MAIN TERMINALS 1 AND 2
|
Configuration |
SINGLE
|
SERIES CONNECTED, 2 ELEMENTS
|
Holding Current-Max |
100 mA
|
150 mA
|
Holding Current-Nom |
100 mA
|
60 mA
|
JEDEC-95 Code |
DO-41
|
TO-202
|
JESD-30 Code |
O-PALF-W2
|
R-PSFM-T3
|
JESD-609 Code |
e0
|
e0
|
Non-Repetitive Pk On-state Cur |
4 A
|
20 A
|
Number of Elements |
1
|
2
|
Number of Terminals |
2
|
3
|
On-State Voltage-Max |
1.5 V
|
|
Operating Temperature-Max |
125 °C
|
110 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
RECTANGULAR
|
Package Style |
LONG FORM
|
FLANGE MOUNT
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RMS On-state Current-Max |
0.9 A
|
1 A
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN LEAD
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
WIRE
|
THROUGH-HOLE
|
Terminal Position |
AXIAL
|
SINGLE
|
Trigger Device Type |
SIDAC
|
SIDAC
|
Base Number Matches |
1
|
14
|
Part Package Code |
|
SFM
|
Package Description |
|
FLANGE MOUNT, R-PSFM-T3
|
Pin Count |
|
3
|
Repetitive Peak Reverse Voltage |
|
90 V
|
|
|
|
Compare MKP9V260 with alternatives
Compare K2500F1 with alternatives