Part Details for K2500F1 by Teccor
Overview of K2500F1 by Teccor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for K2500F1
K2500F1 CAD Models
K2500F1 Part Data Attributes
|
K2500F1
Teccor
Buy Now
Datasheet
|
Compare Parts:
K2500F1
Teccor
SIDAC, 280V V(BO) Max, TO-202, TO-202, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TECCOR ELECTRONICS INC | |
Part Package Code | SFM | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Breakover Voltage-Max | 280 V | |
Breakover Voltage-Min | 240 V | |
Case Connection | MAIN TERMINALS 1 AND 2 | |
Configuration | SERIES CONNECTED, 2 ELEMENTS | |
Holding Current-Max | 150 mA | |
Holding Current-Nom | 60 mA | |
JEDEC-95 Code | TO-202 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Non-Repetitive Pk On-state Cur | 20 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 1 A | |
Repetitive Peak Reverse Voltage | 90 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | SIDAC |
Alternate Parts for K2500F1
This table gives cross-reference parts and alternative options found for K2500F1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K2500F1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP3V260 | 270V, SIDAC | Motorola Mobility LLC | K2500F1 vs MKP3V260 |
G270B | SIDAC, 280V V(BO) Max, DO-41 | Hutson Industries | K2500F1 vs G270B |
K2500E70 | SIDAC, 280V V(BO) Max, TO-92, ROHS COMPLIANT, PLASTIC, TO-92, 3 PIN | Littelfuse Inc | K2500F1 vs K2500E70 |
K2500E70 | SIDAC, 280V V(BO) Max, TO-92, TO-92, 2 PIN | Teccor | K2500F1 vs K2500E70 |
MKP3V270 | SIDAC, 280V V(BO) Max | Motorola Semiconductor Products | K2500F1 vs MKP3V270 |
MKP1V260 | SIDAC, 270V V(BO) Max, DO-41 | Motorola Semiconductor Products | K2500F1 vs MKP1V260 |
MKP9V260 | SIDAC, 270V V(BO) Max, DO-41 | Motorola Semiconductor Products | K2500F1 vs MKP9V260 |
MKP1V270 | 280V, SIDAC, DO-41 | Motorola Mobility LLC | K2500F1 vs MKP1V270 |
MK1V260 | SIDAC, 270V V(BO) Max, PLASTIC, SURMETIC50, CASE 267-03, 2 PIN | Motorola Semiconductor Products | K2500F1 vs MK1V260 |
K2500G | SIDAC, 280V V(BO) Max, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Littelfuse Inc | K2500F1 vs K2500G |