MM-222-009-261-00WQ-900 vs MK-243-009-225-0000 feature comparison

MM-222-009-261-00WQ-900 AirBorn Inc

Buy Now Datasheet

MK-243-009-225-0000 AirBorn Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer AIRBORN INC AIRBORN INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
Additional Feature STANDARD: MIL-DTL-83513
Body Breadth 0.298 inch
Body Depth 0.223 inch
Body Length 0.775 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Cable Types WIRE, STRANDED
Connector Type D MICROMINIATURE CONNECTOR D MICROMINIATURE CONNECTOR
Contact Design PREASSEM CONN
Contact Finish Mating GOLD (50) GOLD (50)
Contact Finish Termination Gold (Au) Tin/Lead (Sn/Pb)
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Contact Pattern STAGGERED
Contact Resistance 26 mΩ
Contact Style RND PIN-SKT
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 1.67 N
Insulation Resistance 5000000000 Ω
Insulator Material GLASS FILLED POLYPHENYLENE SULPHIDE POLYPHENYLENE SULFIDE
JESD-609 Code e4 e0
MIL Conformance NO NO
Mating Contact Pitch 0.05 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Type CABLE AND PANEL BOARD
Number Of Connectors ONE
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Plating Thickness 50u inch
Rated Current (Signal) 3 A
Reference Standard MIL
Shell Finish NICKEL CADMIUM
Shell Material METAL
Shell Size A A
Termination Type CRIMP SOLDER
Total Number of Contacts 9 9
Withdrawl Force-Min 0.14 N
Base Number Matches 1 1

Compare MM-222-009-261-00WQ-900 with alternatives

Compare MK-243-009-225-0000 with alternatives