MM5Z6V2
vs
CMDZ6V2BK
feature comparison
| Part Life Cycle Code |
Active
|
Obsolete
|
| Reach Compliance Code |
Unknown
|
Not Compliant
|
| Base Number Matches |
12
|
1
|
| Pbfree Code |
|
No
|
| Rohs Code |
|
No
|
| Package Description |
|
R-Pdso-G2
|
| Pin Count |
|
2
|
| ECCN Code |
|
EAR99
|
| HTS Code |
|
8541.10.00.50
|
| Configuration |
|
Single
|
| Diode Element Material |
|
Silicon
|
| Diode Type |
|
Zener Diode
|
| Dynamic Impedance-Max |
|
10 Ω
|
| JESD-30 Code |
|
R-PDSO-G2
|
| JESD-609 Code |
|
e0
|
| Knee Impedance-Max |
|
150 Ω
|
| Number of Elements |
|
1
|
| Number of Terminals |
|
2
|
| Operating Temperature-Max |
|
150 °C
|
| Operating Temperature-Min |
|
-65 °C
|
| Package Body Material |
|
Plastic/Epoxy
|
| Package Shape |
|
Rectangular
|
| Package Style |
|
Small Outline
|
| Polarity |
|
Unidirectional
|
| Power Dissipation-Max |
|
0.25 W
|
| Qualification Status |
|
Not Qualified
|
| Reference Voltage-Nom |
|
6.2 V
|
| Reverse Current-Max |
|
3 µA
|
| Surface Mount |
|
Yes
|
| Technology |
|
Zener
|
| Terminal Finish |
|
Tin Lead
|
| Terminal Form |
|
Gull Wing
|
| Terminal Position |
|
Dual
|
| Voltage Temp Coeff-Max |
|
2.79 Mv/°C
|
| Voltage Tol-Max |
|
5%
|
| Working Test Current |
|
5 Ma
|
|
|
|