MM5Z6V2T5G
vs
BZX384C6V2-HE3-08
feature comparison
| Rohs Code |
Yes
|
Yes
|
| Part Life Cycle Code |
Active
|
Obsolete
|
| Reach Compliance Code |
Compliant
|
Compliant
|
| ECCN Code |
EAR99
|
EAR99
|
| HTS Code |
8541.10.00.50
|
8541.10.00.50
|
| Base Number Matches |
2
|
1
|
| Pbfree Code |
|
Yes
|
| Pin Count |
|
2
|
| Factory Lead Time |
|
11 Weeks
|
| Configuration |
|
Single
|
| Diode Element Material |
|
Silicon
|
| Diode Type |
|
Zener Diode
|
| Dynamic Impedance-Max |
|
10 Ω
|
| JESD-30 Code |
|
R-PDSO-G2
|
| JESD-609 Code |
|
e3
|
| Moisture Sensitivity Level |
|
1
|
| Number of Elements |
|
1
|
| Number of Terminals |
|
2
|
| Operating Temperature-Max |
|
150 °C
|
| Operating Temperature-Min |
|
-55 °C
|
| Package Body Material |
|
Plastic/Epoxy
|
| Package Shape |
|
Rectangular
|
| Package Style |
|
Small Outline
|
| Polarity |
|
Unidirectional
|
| Power Dissipation-Max |
|
0.2 W
|
| Reference Standard |
|
Aec-Q101; Iec-61000-4-2, 4-5
|
| Reference Voltage-Nom |
|
6.2 V
|
| Surface Mount |
|
Yes
|
| Technology |
|
Zener
|
| Terminal Finish |
|
Matte Tin (Sn)
|
| Terminal Form |
|
Gull Wing
|
| Terminal Position |
|
Dual
|
| Voltage Tol-Max |
|
5%
|
| Working Test Current |
|
5 Ma
|
|
|
|