MM5Z6V2T5G vs CMDZ6V2BK feature comparison

MM5Z6V2T5G Nexperia

Buy Now Datasheet

CMDZ6V2BK Central Semiconductor Corp

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Reach Compliance Code Compliant Not Compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Base Number Matches 2 1
Pbfree Code No
Package Description R-Pdso-G2
Pin Count 2
Configuration Single
Diode Element Material Silicon
Diode Type Zener Diode
Dynamic Impedance-Max 10 Ω
JESD-30 Code R-PDSO-G2
JESD-609 Code e0
Knee Impedance-Max 150 Ω
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material Plastic/Epoxy
Package Shape Rectangular
Package Style Small Outline
Polarity Unidirectional
Power Dissipation-Max 0.25 W
Qualification Status Not Qualified
Reference Voltage-Nom 6.2 V
Reverse Current-Max 3 µA
Surface Mount Yes
Technology Zener
Terminal Finish Tin Lead
Terminal Form Gull Wing
Terminal Position Dual
Voltage Temp Coeff-Max 2.79 Mv/°C
Voltage Tol-Max 5%
Working Test Current 5 Ma